Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No2506380000Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.83AH1228
Product RangeAAP Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $50.630 |
| 5+ | $47.650 |
| 10+ | $45.040 |
| 25+ | $43.850 |
| 50+ | $41.670 |
Price for:Each
Minimum: 1
Multiple: 1
$50.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2506380000Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.83AH1228
Product RangeAAP Series
Rated Current41A
Rated Voltage250V
No. of Poles1 Pole
Line Side Connections Per Pole2
Line Side Connection MethodPush In
Line Side Wire Size Max8AWG
Load Side Connections Per Pole2
Load Side Connection MethodPush In
Load Side Wire Size Max8AWG
Product RangeAAP Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Rated Current
41A
No. of Poles
1 Pole
Line Side Connection Method
Push In
Load Side Connections Per Pole
2
Load Side Wire Size Max
8AWG
SVHC
No SVHC (16-Jan-2020)
Rated Voltage
250V
Line Side Connections Per Pole
2
Line Side Wire Size Max
8AWG
Load Side Connection Method
Push In
Product Range
AAP Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
