Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No2592030000Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.38AK9841
Product RangeRockStar ModuPlug Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $38.410 |
| 25+ | $35.510 |
| 50+ | $33.260 |
| 100+ | $32.300 |
| 250+ | $31.330 |
Price for:Each
Minimum: 1
Multiple: 1
$38.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2592030000Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.38AK9841
Product RangeRockStar ModuPlug Series
Product RangeRockStar ModuPlug Series
Heavy Duty Connector TypeModule
No. of Contacts8 Contacts
Rectangular Shell Size-
Heavy Duty Contact Type-
Current Rating1A
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Product Range
RockStar ModuPlug Series
No. of Contacts
8 Contacts
Gender
Receptacle
Current Rating
1A
Heavy Duty Connector Type
Module
Rectangular Shell Size
-
Heavy Duty Contact Type
-
SVHC
No SVHC (16-Jan-2020)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
