Print Page
2816690000
Signal Converter, Resistance, Selectable Current, Voltage, Current, Voltage, 1 Channels, 0.05 %
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No2816690000Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.17AN4536
Product RangeACT20P Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $396.270 |
| 5+ | $388.340 |
| 10+ | $380.420 |
| 25+ | $372.490 |
| 50+ | $364.570 |
Price for:Each
Minimum: 1
Multiple: 1
$396.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2816690000Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.17AN4536
Product RangeACT20P Series
Signal Conditioner InputResistance, Selectable Current, Voltage
Signal Conditioner OutputCurrent, Voltage
No. of Output Channels1Channels
Accuracy %0.05%
Output Accuracy-
Supply Voltage24VDC
No. of Channels1 Channel
Signal Conditioner MountingDIN Rail
Isolation InputIsolated
Product RangeACT20P Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Signal Conditioner Input
Resistance, Selectable Current, Voltage
No. of Output Channels
1Channels
Output Accuracy
-
No. of Channels
1 Channel
Isolation Input
Isolated
SVHC
No SVHC (16-Jan-2020)
Signal Conditioner Output
Current, Voltage
Accuracy %
0.05%
Supply Voltage
24VDC
Signal Conditioner Mounting
DIN Rail
Product Range
ACT20P Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
