Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No8965440000Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.17AN4544
Product RangeACT20X Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $426.880 |
| 5+ | $406.990 |
| 10+ | $387.090 |
| 25+ | $379.350 |
| 50+ | $371.610 |
Price for:Each
Minimum: 1
Multiple: 1
$426.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No8965440000Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.17AN4544
Product RangeACT20X Series
Signal Conditioner InputCurrent
Signal Conditioner OutputCurrent
No. of Output Channels2Channels
Accuracy %0.1%
Output Accuracy-
Supply Voltage31.2VDC
No. of Channels1 Channel
Signal Conditioner MountingDIN Rail
Isolation InputIsolated
Product RangeACT20X Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Signal Conditioner Input
Current
No. of Output Channels
2Channels
Output Accuracy
-
No. of Channels
1 Channel
Isolation Input
Isolated
SVHC
No SVHC (16-Jan-2020)
Signal Conditioner Output
Current
Accuracy %
0.1%
Supply Voltage
31.2VDC
Signal Conditioner Mounting
DIN Rail
Product Range
ACT20X Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
