Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No8967360000Copy
Newark Part No.50R8852
Product RangeMICRO Series
Your Part Number
No Longer Available
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No8967360000Copy
Newark Part No.50R8852
Product RangeMICRO Series
Accessory TypeRelay Coupler
For Use WithWeidmuller RSS Measuring & Monitoring Relays
Product RangeMICRO Series
SVHCTo Be Advised
Product Overview
The 8967360000 is a Relay Coupler with AgNi CO contacts (SPDT) and screw connection. This coupler is suitable for use with Weidmuller RSS measuring and monitoring relays. Relays of the MICROSERIES are used for isolating and coupling digital signals. It features modular width 6.1mm, pluggable cross-connection for four voltages in input and output circuits. LED operating indicator, reverse polarity protection diode and free-wheeling diode.
- Green LED status indicator
- Rectifier protective circuit
- Innovative retention and ejection aid
- Pluggable relay
- -25 to 55°C Operating temperature range
- IP20 Protection rating
Applications
Industrial, Test & Measurement, System Monitoring
Technical Specifications
Accessory Type
Relay Coupler
Product Range
MICRO Series
For Use With
Weidmuller RSS Measuring & Monitoring Relays
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
