Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No8967370000Copy
Newark Part No.50R8853
Product RangeMICRO Series
Your Part Number
No Longer Available
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No8967370000Copy
Newark Part No.50R8853
Product RangeMICRO Series
Accessory TypeRelay Coupler
For Use WithWeidmuller RSS Measuring & Monitoring Relays
Product RangeMICRO Series
SVHCTo Be Advised
Product Overview
The 8967370000 is a Microseries Relay, used for isolating and coupling digital signals, 1-contact, 120V/6A rated, screw connection. Silver contacts with nickel plating.
- 6.1mm Modular width
- Pluggable relay
- Pluggable cross-connection for four voltages in input and output circuits
- LED operating indicator, reverse polarity protection diode, free-wheeling diode
- IP20 Protection rating
Applications
Industrial
Technical Specifications
Accessory Type
Relay Coupler
Product Range
MICRO Series
For Use With
Weidmuller RSS Measuring & Monitoring Relays
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
