Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER EREM
Manufacturer Part No2477EWCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.25AM9376
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $109.750 |
Price for:Each
Minimum: 1
Multiple: 1
$109.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Cutter Type
Side
Overall Length
127mm
Cutting Capacity Max
1.3mm
Product Range
-
Overall Length
127mm
Cut Type
Flush
Cutting Edge Hardness
-
SVHC
No SVHC (15-Jun-2015)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
