Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER EREM
Manufacturer Part No578ECopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.83AK6383
Product Range500 Micro
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $169.350 |
Price for:Each
Minimum: 1
Multiple: 1
$169.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Cutter Type
Tip
Overall Length
110mm
Cutting Capacity Max
1mm
Product Range
500 Micro
Overall Length
110mm
Cut Type
-
Cutting Edge Hardness
-
SVHC
No SVHC (15-Jun-2015)
Alternatives for 578E
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
