Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER EREM
Manufacturer Part No91SACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.47AM2545
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $57.820 |
Price for:Each
Minimum: 1
Multiple: 1
$57.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER EREM
Manufacturer Part No91SACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.47AM2545
Tweezer TypeWafer Handling
Tweezer Tip TypeBent, Paddle
Overall Length125mm
Overall Length125mm
Tip Style-
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Tweezer Type
Wafer Handling
Overall Length
125mm
Tip Style
-
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (15-Jun-2015)
Tweezer Tip Type
Bent, Paddle
Overall Length
125mm
Tweezer Body Material
Stainless Steel Body
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
