Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WELLER XCELITE |
|---|---|
| Manufacturer Part No | 42HVNCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 12AN8818 |
| Your Part Number |
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.510 |
| 5+ | $32.130 |
| 10+ | $31.150 |
Price for:Each
Minimum: 1
Multiple: 1
$33.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WELLER XCELITE |
|---|---|
| Manufacturer Part No | 42HVNCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 12AN8818 |
| Scissor Type | Straight Nose |
| Blade Length - Metric | - |
| Overall Length - Metric | 140mm |
| Blade Length - Imperial | - |
| Overall Length - Imperial | 5.51" |
| Handle Material | Stainless Steel |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Scissor Type | Straight Nose |
|---|---|
| Overall Length - Metric | 140mm |
| Overall Length - Imperial | 5.51" |
| Product Range | - |
| Blade Length - Metric | - |
|---|---|
| Blade Length - Imperial | - |
| Handle Material | Stainless Steel |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
