Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER XCELITE
Manufacturer Part No7MMNCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.12AN8899
Product RangeClassic Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $25.230 |
| 5+ | $24.230 |
| 10+ | $23.260 |
Price for:Each
Minimum: 1
Multiple: 1
$25.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part No7MMNCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.12AN8899
Product RangeClassic Series
Drive Size - Metric7mm
Blade Length - Metric76mm
Overall Length - Metric156mm
Drive Size - Imperial-
Blade Length - Imperial2.99"
Overall Length - Imperial6.14"
Product RangeClassic Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Drive Size - Metric
7mm
Overall Length - Metric
156mm
Blade Length - Imperial
2.99"
Product Range
Classic Series
Blade Length - Metric
76mm
Drive Size - Imperial
-
Overall Length - Imperial
6.14"
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
