Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WELLER XCELITE |
|---|---|
| Manufacturer Part No | 994RNCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 12AN8959 |
| Product Range | 99 Series |
| Your Part Number |
3 In Stock
4 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $43.950 |
| 5+ | $42.950 |
Price for:Each
Minimum: 1
Multiple: 1
$43.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WELLER XCELITE |
|---|---|
| Manufacturer Part No | 994RNCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 12AN8959 |
| Product Range | 99 Series |
| Drive Size - Metric | - |
| Length | 177.8mm |
| Product Range | 99 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Drive Size - Metric | - |
|---|---|
| Product Range | 99 Series |
| Length | 177.8mm |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
