Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER XCELITE
Manufacturer Part NoEC54JNCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.12AN7657
Product RangePro Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $73.600 |
| 5+ | $70.020 |
Price for:Each
Minimum: 1
Multiple: 1
$73.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part NoEC54JNCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.12AN7657
Product RangePro Series
Cutter TypeTransverse End
Overall Length114.3mm
Overall Length114.3mm
Cut TypeFlush
Cutting Capacity Max-
Cutting Edge Hardness-
Product RangePro Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cutter Type
Transverse End
Overall Length
114.3mm
Cutting Capacity Max
-
Product Range
Pro Series
Overall Length
114.3mm
Cut Type
Flush
Cutting Edge Hardness
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
