
Product Information
Product Overview
The A1102EUA-T is a continuous time hall effect switch in 3 pin SIP package. It is a next generation replacement for the popular Allegro 312x and 314x lines of unipolar switches. The A1102 uses BiCMOS technology which consists of devices that feature fast power-on time and low noise operation. Device programming is performed after packaging to ensure increased switchpoint accuracy by eliminating offsets that can be induced by package stress. Unique hall element geometries and low offset amplifiers help to minimize noise and to reduce residual offset voltage which is normally caused by device overmoulding, temperature excursions and thermal stress. The device includes voltage regulator, hall voltage generator, small signal amplifier, schmitt trigger and NMOS output transistor.
- Automotive grade AEC-Q100 qualified
- Solid state reliability
- Stable operation over full operating temperature range
- Reverse battery protection
- Factory programmed at end of line for optimum performance
- Robust EMC performance and high ESD rating
- Regulator stability without bypass capacitor
- Supply voltage range from 3.8V to 24V
- Operate point (BOP) of 180G, release point (BRP) of 125G and hysteresis (BHYS) of 55G at TA = 25°C
- Operating ambient temperature range from -40°C to 85°C
Applications
Sensing & Instrumentation, Automotive, Motor Drive & Control
Technical Specifications
Unipolar Hall Effect Switch
180G
-
24V
SIP
Voltage
-
85°C
-
To Be Advised
Switch
125G
3.8V
SIP
3 Pin
1Outputs
-40°C
-
-
Legislation and Environmental
Product Compliance Certificate
