Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WELLER XCELITE |
|---|---|
| Manufacturer Part No | MS54JNCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 12AN8041 |
| Product Range | Pro Series |
| Your Part Number |
3 In Stock
13 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $46.430 |
| 5+ | $44.260 |
Price for:Each
Minimum: 1
Multiple: 1
$46.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WELLER XCELITE |
|---|---|
| Manufacturer Part No | MS54JNCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 12AN8041 |
| Product Range | Pro Series |
| Cutter Type | Oval Head |
| Overall Length | 101.6mm |
| Overall Length | 101.6mm |
| Cut Type | Flush |
| Cutting Capacity Max | - |
| Cutting Edge Hardness | - |
| Product Range | Pro Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Cutter Type | Oval Head |
|---|---|
| Overall Length | 101.6mm |
| Cutting Capacity Max | - |
| Product Range | Pro Series |
| Overall Length | 101.6mm |
|---|---|
| Cut Type | Flush |
| Cutting Edge Hardness | - |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for MS54JN
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
