Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER XCELITE
Manufacturer Part NoS1415JSNNCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.12AN8373
Product RangePro Series
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $56.840 |
Price for:Each
Minimum: 1
Multiple: 1
$56.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part NoS1415JSNNCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.12AN8373
Product RangePro Series
Cutter TypeTapered and Relieved
Overall Length127mm
Overall Length127mm
Cut TypeFull Flush
Cutting Capacity Max-
Cutting Edge Hardness-
Product RangePro Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cutter Type
Tapered and Relieved
Overall Length
127mm
Cutting Capacity Max
-
Product Range
Pro Series
Overall Length
127mm
Cut Type
Full Flush
Cutting Edge Hardness
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for S1415JSNN
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
