Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WELLER XCELITE |
|---|---|
| Manufacturer Part No | SAS3210Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 12AN8253 |
| Your Part Number |
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $193.070 |
Price for:Each
Minimum: 1
Multiple: 1
$193.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WELLER XCELITE |
|---|---|
| Manufacturer Part No | SAS3210Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 12AN8253 |
| Stripping Capacity AWG | 32AWG to 10AWG |
| Stripping Capacity Metric | - |
| For Use With | PVC to PTFE Insulation Cables |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Stripping Capacity AWG | 32AWG to 10AWG |
|---|---|
| For Use With | PVC to PTFE Insulation Cables |
| SVHC | No SVHC (04-Feb-2026) |
| Stripping Capacity Metric | - |
|---|---|
| Product Range | - |
Alternatives for SAS3210
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
