Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER XCELITE
Manufacturer Part NoSN55VNCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.12AN8264
Product RangePro Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $52.490 |
Price for:Each
Minimum: 1
Multiple: 1
$52.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part NoSN55VNCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.12AN8264
Product RangePro Series
Plier StyleLong Nose, Side Cutting
Jaw Opening Max-
Overall Length139.7mm
Overall Length139.7mm
Product RangePro Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Plier Style
Long Nose, Side Cutting
Overall Length
139.7mm
Product Range
Pro Series
Jaw Opening Max
-
Overall Length
139.7mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SN55VN
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
