Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER XCELITE
Manufacturer Part NoTCR2NCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.12AN8382
Product RangeClassic Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $30.330 |
| 5+ | $29.990 |
| 10+ | $29.620 |
Price for:Each
Minimum: 1
Multiple: 1
$30.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part NoTCR2NCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.12AN8382
Product RangeClassic Series
Tip Size 11/4"
Tip Size 2-
Blade Length-
Overall Length182.8mm
Overall Length182.8mm
Product RangeClassic Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tip Size 1
1/4"
Blade Length
-
Overall Length
182.8mm
SVHC
No SVHC (04-Feb-2026)
Tip Size 2
-
Overall Length
182.8mm
Product Range
Classic Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
