Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part No0051318399Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.38AJ2358
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $557.620 |
Price for:Each
Minimum: 1
Multiple: 1
$557.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Supply Voltage VAC
24V
Input Power
-
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Heat Temperature Max
-
Length
-
Plug Type
-
Alternatives for 0051318399
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
