Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WELLER |
|---|---|
| Manufacturer Part No | ESF 120 ESDCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 27AJ4669 |
| Your Part Number |
25 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $160.700 |
Price for:Each
Minimum: 1
Multiple: 1
$160.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WELLER |
|---|---|
| Manufacturer Part No | ESF 120 ESDCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 27AJ4669 |
| Assembly Type | PCB Holder - Assembly |
| External Height | 140mm |
| External Width | 320mm |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| Assembly Type | PCB Holder - Assembly |
|---|---|
| External Width | 320mm |
| External Height | 140mm |
|---|---|
| SVHC | No SVHC (17-Dec-2015) |
Alternatives for ESF 120 ESD
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
