Print Page
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $57.800 |
Price for:Each
Minimum: 1
Multiple: 1
$57.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
| Tip / Nozzle Width | 3.2mm |
|---|---|
| For Use With | Weller WX Series Desoldering Irons |
| SVHC | No SVHC (17-Dec-2015) |
| Tip / Nozzle Style | Chisel |
|---|---|
| Product Range | RT |
Alternatives for RTU 032 S MS
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |

