Print Page
2 In Stock
2 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $169.370 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$169.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
| Tip / Nozzle Width | 6mm |
|---|---|
| For Use With | WMRT Micro Desoldering Tweezers |
| SVHC | No SVHC (17-Dec-2015) |
| Tip / Nozzle Style | Tweezer |
|---|---|
| Product Range | RTW |
Alternatives for RTW 4MS
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |

