Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoT0051402599Copy
Newark Part No.87AJ3609
Product RangeWSW Series
Your Part Number
54 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $69.410 |
| 25+ | $64.190 |
| 50+ | $60.120 |
| 100+ | $58.380 |
| 250+ | $56.630 |
Price for:Each
Minimum: 1
Multiple: 1
$69.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoT0051402599Copy
Newark Part No.87AJ3609
Product RangeWSW Series
Leaded / Lead FreeLead Free
Flux TypeNo Clean
Solder Alloy96.5, 3, 0.5 Sn, Ag, Cu
External Diameter - Metric0.8mm
External Diameter - Imperial0.031"
Melting Temperature221°C
Weight - Metric100g
Weight - Imperial0.22lb
Product RangeWSW Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Leaded / Lead Free
Lead Free
Solder Alloy
96.5, 3, 0.5 Sn, Ag, Cu
External Diameter - Imperial
0.031"
Weight - Metric
100g
Product Range
WSW Series
Flux Type
No Clean
External Diameter - Metric
0.8mm
Melting Temperature
221°C
Weight - Imperial
0.22lb
SVHC
No SVHC (27-Jun-2024)
Alternatives for T0051402599
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
