Print Page
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2,118.140 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$2,118.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoT0053455699Copy
Newark Part No.83AK4990
Product RangeWXSmart
Supply Voltage VAC230V
Heat Temperature Max450°C
Output Power300W
Output Power (VA)300W
Kit ContentsWXsmart Soldering Station, Iron Handle, Soldering Tip, Safety Rest, Tip Holder
Product RangeWXSmart
Plug TypeEU, UK
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Supply Voltage VAC
230V
Output Power
300W
Kit Contents
WXsmart Soldering Station, Iron Handle, Soldering Tip, Safety Rest, Tip Holder
Plug Type
EU, UK
Heat Temperature Max
450°C
Output Power (VA)
300W
Product Range
WXSmart
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate

