Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WELLER |
|---|---|
| Manufacturer Part No | WBH 2Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 29AK8900 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $670.700 |
Price for:Each
Minimum: 1
Multiple: 1
$670.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WELLER |
|---|---|
| Manufacturer Part No | WBH 2Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 29AK8900 |
| Assembly Type | PCB Holder |
| External Height | 310mm |
| External Width | 320mm |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| Assembly Type | PCB Holder |
|---|---|
| External Width | 320mm |
| External Height | 310mm |
|---|---|
| SVHC | No SVHC (17-Dec-2015) |
Alternatives for WBH 2
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
