Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WELLER |
|---|---|
| Manufacturer Part No | WLG940023CCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 90AJ7122 |
| Your Part Number |
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $85.100 |
Price for:Each
Minimum: 1
Multiple: 1
$85.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WELLER |
|---|---|
| Manufacturer Part No | WLG940023CCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 90AJ7122 |
| Input Power | 140W |
| Supply Voltage VAC | 230V |
| Heat Temperature Max | 480°C |
| Product Range | - |
| Plug Type | EU |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| Input Power | 140W |
|---|---|
| Heat Temperature Max | 480°C |
| Plug Type | EU |
| Supply Voltage VAC | 230V |
|---|---|
| Product Range | - |
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (1)
Alternatives for WLG940023C
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
