Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoWLIR3023CCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.96AJ0599
Product RangeWeller - WLIR Series
Your Part Number
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $54.490 |
Price for:Each
Minimum: 1
Multiple: 1
$54.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoWLIR3023CCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.96AJ0599
Product RangeWeller - WLIR Series
Output Power30W
Output Power (VA)30W
Heat Temperature Max400°C
Supply Voltage230V
Supply Voltage VAC230V
Product RangeWeller - WLIR Series
Plug TypeEU
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Output Power
30W
Heat Temperature Max
400°C
Supply Voltage VAC
230V
Plug Type
EU
Output Power (VA)
30W
Supply Voltage
230V
Product Range
Weller - WLIR Series
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
