Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoWLIRPK8023CCopy
Newark Part No.15AN8097
Product RangeWLIR Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $67.500 |
Price for:Each
Minimum: 1
Multiple: 1
$67.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoWLIRPK8023CCopy
Newark Part No.15AN8097
Product RangeWLIR Series
Kit Contents80W Soldering Iron Kit (EU), Tips & Stand
Product RangeWLIR Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
WLIRPK8023C Weller's 80W soldering iron kit with power grip, EU, which solder securely and firmly. With its ergonomic handle for comfortable and continuous soldering, easy-to-change tips, and integrated safety rest, it's the perfect high-quality and versatile soldering iron for all user soldering needs. Ideal for laying down a line of solder in stained glass or home repairs. Recommended applications are joining wires, metal work, hobby, stained glass, home repair.
- Secure and firm grip, ergonomic power grip for comfortable and continuous soldering
- Quick tip change, easily replace worn tips or change tip applications
- Chisel tip
- Voltage rating is 230V
- Tip size is 10mm
- Temperature range is 900°F
Contents
80W power soldering iron, Chisel tip 10.0mm (WLTCH10IR80), Screwdriver tip 10.0mm (WLTSL10IR80), Iron stand, Solder aid, Lead-free rosin solder.
Technical Specifications
Kit Contents
80W Soldering Iron Kit (EU), Tips & Stand
SVHC
No SVHC (17-Dec-2015)
Product Range
WLIR Series
Technical Docs (1)
Alternatives for WLIRPK8023C
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
