Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoWMRP + WDH 50Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.38AJ2293
Your Part Number
3 In Stock
7 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $438.110 |
Price for:Each
Minimum: 1
Multiple: 1
$438.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoWMRP + WDH 50Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.38AJ2293
Supply Voltage VAC-
Output Power (VA)-
Output Power-
Heat Temperature Max-
Product Range-
Plug Type-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VAC
-
Output Power
-
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Output Power (VA)
-
Heat Temperature Max
-
Plug Type
-
Alternatives for WMRP + WDH 50
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
