Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoWP 120Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.31AJ9578
Your Part Number
58 In Stock
95 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $336.050 |
Price for:Each
Minimum: 1
Multiple: 1
$336.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoWP 120Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.31AJ9578
Supply Voltage VAC24V
Output Power120W
Output Power (VA)120W
Heat Temperature Max450°C
Product Range-
Plug Type-
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
24V
Output Power (VA)
120W
Product Range
-
SVHC
To Be Advised
Output Power
120W
Heat Temperature Max
450°C
Plug Type
-
Alternatives for WP 120
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
