Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoWSB 150Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.31AJ9581
Your Part Number
10 In Stock
7 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $753.870 |
Price for:Each
Minimum: 1
Multiple: 1
$753.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoWSB 150Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.31AJ9581
Temperature Max550°C
Temperature Min50°C
Output Power-
Output Power (VA)-
Supply Voltage VAC-
Supply Voltage VDC24V
Product Range-
SVHCTo Be Advised
Technical Specifications
Temperature Max
550°C
Output Power
-
Supply Voltage VAC
-
Product Range
-
Temperature Min
50°C
Output Power (VA)
-
Supply Voltage VDC
24V
SVHC
To Be Advised
Alternatives for WSB 150
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
