Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoWXP 65Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.38AJ2327
Your Part Number
131 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $386.530 |
Price for:Each
Minimum: 1
Multiple: 1
$386.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoWXP 65Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.38AJ2327
Supply Voltage VAC24V
Output Power (VA)65W
Output Power65W
Heat Temperature Max454°C
Product Range-
Plug Type-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Supply Voltage VAC
24V
Output Power
65W
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Output Power (VA)
65W
Heat Temperature Max
454°C
Plug Type
-
Alternatives for WXP 65
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
