Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWERA
Manufacturer Part No05030417001Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.49AC1207
Product RangeWera - ESD Hex Nut Drivers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $26.400 |
| 5+ | $25.940 |
Price for:Each
Minimum: 1
Multiple: 1
$26.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part No05030417001Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.49AC1207
Product RangeWera - ESD Hex Nut Drivers
Drive Size - Metric4mm
Blade Length - Metric60mm
Overall Length - Metric157mm
Drive Size - Imperial-
Blade Length - Imperial2.4"
Overall Length - Imperial6.2"
Product RangeWera - ESD Hex Nut Drivers
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Drive Size - Metric
4mm
Overall Length - Metric
157mm
Blade Length - Imperial
2.4"
Product Range
Wera - ESD Hex Nut Drivers
Blade Length - Metric
60mm
Drive Size - Imperial
-
Overall Length - Imperial
6.2"
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
