Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWERA
Manufacturer Part No781 A.Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.69AJ9867
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.200 |
| 5+ | $16.910 |
Price for:Each
Minimum: 1
Multiple: 1
$17.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part No781 A.Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.69AJ9867
Screw Size Accepted1/4"
Length36mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Screw Size Accepted
1/4"
Product Range
-
Length
36mm
SVHC
No SVHC (27-Jun-2024)
Alternatives for 781 A.
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
