Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERMA
Manufacturer Part No65743055Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.59AM4440
Product RangeeSIGN Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $343.470 |
| 5+ | $324.890 |
| 10+ | $311.050 |
| 25+ | $293.860 |
| 50+ | $275.680 |
Price for:Each
Minimum: 1
Multiple: 1
$343.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERMA
Manufacturer Part No65743055Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.59AM4440
Product RangeeSIGN Series
No. of Stacks / Tiers6
Module Lens ColourMulticolour
Supply Voltage VAC-
Supply Voltage VDC24V
Tones10 Tone
Lens Diameter72mm
IP / NEMA RatingIP66, IP69K
Connection Type8 Pin M12 Connector
Sound Pressure Level (SPL)105dBA
Operating Temperature Min-30°C
Operating Temperature Max60°C
Product RangeeSIGN Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Stacks / Tiers
6
Supply Voltage VAC
-
Tones
10 Tone
IP / NEMA Rating
IP66, IP69K
Sound Pressure Level (SPL)
105dBA
Operating Temperature Max
60°C
SVHC
No SVHC (25-Jun-2025)
Module Lens Colour
Multicolour
Supply Voltage VDC
24V
Lens Diameter
72mm
Connection Type
8 Pin M12 Connector
Operating Temperature Min
-30°C
Product Range
eSIGN Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
