Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WIHA |
|---|---|
| Manufacturer Part No | 10143Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 66AJ9713 |
| Product Range | SoftGrip Series |
| Your Part Number |
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $26.830 |
Price for:Each
Minimum: 1
Multiple: 1
$26.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WIHA |
|---|---|
| Manufacturer Part No | 10143Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 66AJ9713 |
| Product Range | SoftGrip Series |
| Length | 7" |
| For Use With | 1/4" Hex Bits |
| Product Range | SoftGrip Series |
| SVHC | No SVHC (16-Jul-2019) |
Product Overview
- SoftGrip T-handle dual drive magnetic 1/4" bit holder
- 1.0" lengths x 1/4 drive
Technical Specifications
| Length | 7" |
|---|---|
| Product Range | SoftGrip Series |
| For Use With | 1/4" Hex Bits |
|---|---|
| SVHC | No SVHC (16-Jul-2019) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
