Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No26816Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.20AM9925
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $71.900 |
Price for:Each
Minimum: 1
Multiple: 1
$71.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Cutter Type
Diagonal
Overall Length
115mm
Cutting Capacity Max
1.4mm
Product Range
-
Overall Length
115mm
Cut Type
Bevel
Cutting Edge Hardness
-
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
