Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No32336Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.20AM8463
Product RangeZP 20 2 14 Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $62.080 |
Price for:Each
Minimum: 1
Multiple: 1
$62.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No32336Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.20AM8463
Product RangeZP 20 2 14 Series
Tweezer TypePrecision, ESD Safe
Tweezer Tip TypeBent, Pointed
Overall Length120mm
Overall Length120mm
Tip StyleStyle 7ABB
Tweezer Body Material-
Tweezer Tip Material-
Product RangeZP 20 2 14 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Tweezer Type
Precision, ESD Safe
Overall Length
120mm
Tip Style
Style 7ABB
Tweezer Tip Material
-
SVHC
No SVHC (27-Jun-2024)
Tweezer Tip Type
Bent, Pointed
Overall Length
120mm
Tweezer Body Material
-
Product Range
ZP 20 2 14 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
