Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No44573Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.18AN1484
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $49.820 |
Price for:Each
Minimum: 1
Multiple: 1
$49.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No44573Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.18AN1484
Tweezer TypeESD Safe
Tweezer Tip TypeBent, Extra Fine
Overall Length107mm
Tip StyleStyle 5BB-SA
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialAnti Acid, Anti Magnetic Stainless Steel Tip
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Tweezer Type
ESD Safe
Overall Length
107mm
Tweezer Body Material
Stainless Steel Body
Product Range
-
Tweezer Tip Type
Bent, Extra Fine
Tip Style
Style 5BB-SA
Tweezer Tip Material
Anti Acid, Anti Magnetic Stainless Steel Tip
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
