Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerWIHA
Manufacturer Part No45810Copy
Newark Part No.65R6659
Stripping Capacity AWG30AWG to 20AWG
Stripping Capacity Metric-
For Use With30-20AWG Wire
Product Range-
SVHCTo Be Advised
Product Overview
The 45810 is a 6.5-inch ESD safe Wire Stripper feature stamped from C70 tool steel, durable, precision techniques quality with return spring for ease of use. Ideal for use on static sensitive electronics.
Applications
Maintenance & Repair
Technical Specifications
Stripping Capacity AWG
30AWG to 20AWG
For Use With
30-20AWG Wire
SVHC
To Be Advised
Stripping Capacity Metric
-
Product Range
-
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
