Print Page
76868
Impact Bit Set, Phillips/Square/Torx/Hex Inch & Metric/Square Adaptor & 1/4" Bit Holder, 61 Piece
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WIHA |
|---|---|
| Manufacturer Part No | 76868Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 18AN1497 |
| Product Range | TerminatorBlue Series |
| Your Part Number |
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $34.980 |
| 5+ | $34.280 |
| 10+ | $33.580 |
| 25+ | $32.880 |
| 50+ | $32.180 |
| 100+ | $31.480 |
| 250+ | $30.780 |
Price for:Each
Minimum: 1
Multiple: 1
$34.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WIHA |
|---|---|
| Manufacturer Part No | 76868Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 18AN1497 |
| Product Range | TerminatorBlue Series |
| Kit Contents | 61 Pcs of Phillips, Square, Torx, Hex Inch & Metric, Square Adaptor & 1/4" Bit Holder |
| Product Range | TerminatorBlue Series |
| SVHC | No SVHC (16-Jul-2019) |
Technical Specifications
| Kit Contents | 61 Pcs of Phillips, Square, Torx, Hex Inch & Metric, Square Adaptor & 1/4" Bit Holder |
|---|---|
| SVHC | No SVHC (16-Jul-2019) |
| Product Range | TerminatorBlue Series |
|---|
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
