Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No91487Copy
Newark Part No.18AN1010
Product RangeCordura Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $83.970 |
Price for:Each
Minimum: 1
Multiple: 1
$83.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No91487Copy
Newark Part No.18AN1010
Product RangeCordura Series
Carrying Case MaterialCanvas
External Height11"
External Width8.5"
External Depth16"
Product RangeCordura Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Carrying Case Material
Canvas
External Width
8.5"
Product Range
Cordura Series
External Height
11"
External Depth
16"
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
