Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWISKA
Manufacturer Part No10110744Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.80AK3745
Product RangeCOMBI 1610/3 Series
Your Part Number
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $60.570 |
| 5+ | $59.000 |
| 10+ | $56.120 |
| 25+ | $54.990 |
| 50+ | $53.870 |
| 100+ | $52.750 |
| 250+ | $51.620 |
Price for:Each
Minimum: 1
Multiple: 1
$60.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWISKA
Manufacturer Part No10110744Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.80AK3745
Product RangeCOMBI 1610/3 Series
Enclosure TypeJunction Box
Enclosure MaterialPolycarbonate
External Height - Metric94mm
External Width - Metric160mm
External Depth - Metric200mm
IP RatingIP66, IP67
IP RatingIP66, IP67
Body ColorWhite
NEMA Rating-
External Height - Imperial3.7"
External Width - Imperial6.3"
External Depth - Imperial7.87"
Product RangeCOMBI 1610/3 Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
94mm
External Depth - Metric
200mm
IP Rating
IP66, IP67
NEMA Rating
-
External Width - Imperial
6.3"
Product Range
COMBI 1610/3 Series
Enclosure Material
Polycarbonate
External Width - Metric
160mm
IP Rating
IP66, IP67
Body Color
White
External Height - Imperial
3.7"
External Depth - Imperial
7.87"
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
