Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No14230124500Copy
Newark Part No.13AM1469
Product RangeWL-OCTR Series
Your Part Number
500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $17.880 |
| 10+ | $16.480 |
| 25+ | $15.720 |
| 50+ | $14.960 |
| 100+ | $13.420 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$17.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No14230124500Copy
Newark Part No.13AM1469
Product RangeWL-OCTR Series
Optocoupler Case StyleSOP
No. of Pins4Pins
Isolation Voltage3.75kVrms
Triac Operating ModeRandom Phase
Peak Repetitive Off State Voltage250V
Product RangeWL-OCTR Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Optocoupler Case Style
SOP
Isolation Voltage
3.75kVrms
Peak Repetitive Off State Voltage
250V
SVHC
No SVHC (04-Feb-2026)
No. of Pins
4Pins
Triac Operating Mode
Random Phase
Product Range
WL-OCTR Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
