Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No157119B12801Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.79AK3071
Product RangeWL-T7DS Series
Your Part Number
299 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.560 |
| 10+ | $1.360 |
| 100+ | $0.886 |
| 500+ | $0.868 |
| 1000+ | $0.851 |
| 2500+ | $0.833 |
| 10000+ | $0.815 |
Price for:Each
Minimum: 1
Multiple: 1
$1.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No157119B12801Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.79AK3071
Product RangeWL-T7DS Series
LED ColorBlue
Forward Current If20mA
Forward Voltage3V
Luminous Intensity32mcd
No. of Digits / Alpha1
Character Size9.9mm
Common ConnectionCommon Anode
Product RangeWL-T7DS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Color
Blue
Forward Voltage
3V
No. of Digits / Alpha
1
Common Connection
Common Anode
SVHC
No SVHC (04-Feb-2026)
Forward Current If
20mA
Luminous Intensity
32mcd
Character Size
9.9mm
Product Range
WL-T7DS Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
