Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No173950336.Copy
Newark Part No.34AH3166
Product RangeMagI3C FDSM Series
Your Part Number
No Longer Available
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No173950336.Copy
Newark Part No.34AH3166
Product RangeMagI3C FDSM Series
Power Supply ApplicationsIndustrial
No. of Outputs1 Output
Output Power Max1.65W
Output Voltage Nom3.3V
Output Current Max500mA
Output Current Max500mA
Product RangeMagI3C FDSM Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min4.75V
Input Voltage DC Max36V
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
Industrial
Output Power Max
1.65W
Output Current Max
500mA
Product Range
MagI3C FDSM Series
Input Voltage DC Min
4.75V
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage Nom
3.3V
Output Current Max
500mA
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
36V
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
