Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2608019324011Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.80AH3188
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $132.740 |
Price for:Each
Minimum: 1
Multiple: 1
$132.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2608019324011Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.80AH3188
Board TypeEvaluation Kit
Silicon ManufacturerWurth Elektronik
Silicon Core Number2608011124010
IC FunctionBluetooth Low Energy Module
Application Sub TypeBluetooth Low Energy
Kit ContentsEV Board 2608011124010 BLE 5.0 Module Proteus-II w/50 Ohm RF Pad, Accessories. External SMA-Antenna
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Board Type
Evaluation Kit
Silicon Core Number
2608011124010
Application Sub Type
Bluetooth Low Energy
Product Range
-
Silicon Manufacturer
Wurth Elektronik
IC Function
Bluetooth Low Energy Module
Kit Contents
EV Board 2608011124010 BLE 5.0 Module Proteus-II w/50 Ohm RF Pad, Accessories. External SMA-Antenna
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
