Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $252.690 |
Price for:Each
Minimum: 1
Multiple: 1
$252.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2609039281001
Newark Part No.80AH3193
Silicon ManufacturerWurth Elektronik
Silicon Core Number2609031181000
Kit Application TypeRF / IF
Application Sub TypeRF Transceiver
Kit ContentsEval Board 2609031181000, Two External SMA Antenna - Hyperion-I
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Silicon Manufacturer
Wurth Elektronik
Kit Application Type
RF / IF
Kit Contents
Eval Board 2609031181000, Two External SMA Antenna - Hyperion-I
SVHC
Lead (21-Jan-2025)
Silicon Core Number
2609031181000
Application Sub Type
RF Transceiver
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate