Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 2609051183000Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | Re-Reel27AM5136RL Cut Tape27AM5136 |
| Product Range | Metis-e WIRL-WMB8 Series |
| Your Part Number |
100 In Stock
200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $17.840 | $17.84 |
| Total Price | $17.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $17.840 |
| 10+ | $17.480 |
| 100+ | $17.130 |
| 500+ | $16.770 |
| 1000+ | $16.410 |
| 2500+ | $16.060 |
| 10000+ | $15.700 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 2609051183000Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | Re-Reel27AM5136RL Cut Tape27AM5136 |
| Product Range | Metis-e WIRL-WMB8 Series |
| RF Modulation | - |
| Data Rate Max | 100Kbps |
| Frequency Max | 869.525MHz |
| Sensitivity dBm | -107dBm |
| Supply Voltage Min | 2.2V |
| Supply Voltage Max | 3.8V |
| Transmit Power | 14dBm |
| Module Interface | UART |
| Supply Current | 28mA |
| RF Transceiver Applications | Wireless Connectivity |
| Product Range | Metis-e WIRL-WMB8 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| RF Modulation | - |
|---|---|
| Frequency Max | 869.525MHz |
| Supply Voltage Min | 2.2V |
| Transmit Power | 14dBm |
| Supply Current | 28mA |
| Product Range | Metis-e WIRL-WMB8 Series |
| Data Rate Max | 100Kbps |
|---|---|
| Sensitivity dBm | -107dBm |
| Supply Voltage Max | 3.8V |
| Module Interface | UART |
| RF Transceiver Applications | Wireless Connectivity |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
